2.8V fixed positive LDO regulator, offering 100mA output current with 0.5% accuracy. Features a low dropout voltage of 180mV and a maximum input voltage of 6V. This surface mount component is housed in a compact SOT-23 package (3.1mm L x 1.8mm W x 1.3mm H) and operates across a wide temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Microchip TC1015-2.8VCT713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1015-2.8VCT713 technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-23 |
| Current Rating | 100mA |
| Dropout Voltage | 180mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.8V |
| RoHS Compliant | Yes |
| Voltage Rating | 6V |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1015-2.8VCT713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
