
3V fixed positive LDO regulator with 100mA output current and 180mV dropout voltage. Features 2.5% accuracy, 6V maximum input voltage, and a wide operating temperature range of -40°C to 125°C. Packaged in a 5-pin SOT-23 surface-mount case with 0.95mm lead pitch. RoHS compliant and lead-free.
Sign in to ask questions about the Microchip TC1015-3.0VCT713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1015-3.0VCT713 technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-23 |
| Dropout Voltage | 180mV |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.95mm |
| Length | 0.122inch |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 318mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.1mm |
| Termination | SMD/SMT |
| Voltage | 3V |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1015-3.0VCT713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
