Fixed Positive LDO Regulator, 3.1V, 0.25V Dropout, CMOS, PDSO5
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 4.1 |
| Output Voltage1-Min | 3.022 |
| Output Voltage1-Max | 3.177 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.1 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | TS 16949 |
| Dropout Voltage1-Max | 0.25 |
| REACH | Compliant |
| Military Spec | False |