3.3V positive fixed output linear voltage regulator with 100mA output current. Features a 0.25V dropout voltage at 100mA and 2.5% accuracy. Operates from a 2.7V to 6V input voltage range, with a maximum output current of 100mA. Housed in a 5-pin SOT-23 surface mount package, this RoHS compliant component offers a 64dB PSRR and 80uA quiescent current.
Sign in to ask questions about the Microchip TC1015-3.3VCT713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1015-3.3VCT713 technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-23 |
| Current Rating | 100mA |
| Dropout Voltage | 180mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1015-3.3VCT713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.