5V positive fixed output linear voltage regulator with 180mV dropout voltage and 100mA output current. Features 2.5% accuracy, 6V maximum input voltage, and a -40°C to 125°C operating temperature range. Surface mountable in a 5-pin SOT-23 plastic package (1.3mm height, 3.1mm length, 1.8mm width). Lead-free and RoHS compliant.
Sign in to ask questions about the Microchip TC1015-5.0VCT713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1015-5.0VCT713 technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 180mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 318mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1015-5.0VCT713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.