The TC1016/17EV is a surface mount microcontroller with a 3V output and a maximum operating temperature range of -40 to 125°C. It is available in a SOT-70 package and is packaged in bulk. The device has a quiescent current of 53uA and an output current of 150mA. The TC1016/17EV is not radiation hardened and contains lead. It is an evaluation kit, suitable for testing and development purposes.
Microchip TC1016/17EV technical specifications.
| Package/Case | SOT-70 |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Quiescent Current | 53uA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1016/17EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
