This 5-pin linear voltage regulator is a fixed output voltage device with a nominal output voltage of 2.85V and a maximum output current of 0.08A. It has a maximum input voltage of 6V and a maximum operating temperature of 125°C. The device is packaged in a SC-70 package and is suitable for use in a variety of applications. The regulator has a maximum line regulation of 0.0123 and a maximum load regulation of 0.0285. It is designed for use in power management applications.
Sign in to ask questions about the Microchip TC1016-2.85VLTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1016-2.85VLTTR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 2.7788 |
| Output Voltage1-Max | 2.9213 |
| Output Current1-Max | 0.08 |
| Voltage Tolerance-Max | 2.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.15 |
| Output Voltage1-Nom | 2.85 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.0123 |
| Load Regulation-Max | 0.0285 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip TC1016-2.85VLTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.