The TC1017R-2.85VLTTR is a fixed linear voltage regulator with a nominal output voltage of 2.85V and a maximum output current of 0.15A. It has a maximum input voltage of 6V and a maximum dropout voltage of 0.5V. The device is available in a 5-pin SC-70 package and operates over a temperature range of -40°C to 125°C. It is suitable for use in a variety of applications requiring a stable voltage supply.
Microchip TC1017R-2.85VLTTR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 2.7788 |
| Output Voltage1-Max | 2.9213 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.285 |
| Output Voltage1-Nom | 2.85 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.0123 |
| Load Regulation-Max | 0.04275 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.