IC Comparator 1.8V Dual 8MSOP
Microchip TC1025CEUA technical specifications.
| Package/Case | MSOP |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Response Time | 6us |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.