The TC1026CEPA is a low-offset dual operational amplifier from Microchip. It features a gain bandwidth product of 90kHz and an input bias current of 100pA. The op-amp operates over a supply voltage range of 1.8V to 5.5V and has a maximum supply current of 18uA. It is available in a PDIP package and is compliant with RoHS regulations. The device is rated for operation over a temperature range of -40°C to 85°C.
Microchip TC1026CEPA technical specifications.
| Package/Case | PDIP |
| Gain Bandwidth Product | 90kHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 18uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Output Current | 3mA |
| Output Current per Channel | 3mA |
| Output Type | PUSH-PULL |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Supply Current | 18uA |
| RoHS | Compliant |
No datasheet is available for this part.