
Quad comparator IC featuring four independent comparator elements. Offers a 5mV maximum input offset voltage and a 4µs response time. Operates with a supply voltage range of 1.8V to 5.5V, drawing a maximum supply current of 26µA. This surface mount device is housed in a SOIC-16 package, providing a 2mA output current per channel with a push-pull output type. Features 60dB common mode rejection ratio and 60dB power supply rejection ratio.
Microchip TC1027CEOR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 100pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 26uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 2mA |
| Output Current per Channel | 2mA |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 26uA |
| Radiation Hardening | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Supply Current | 26uA |
| RoHS | Compliant |
No datasheet is available for this part.
