The TC1027CEORTR is a 4-channel, 4-element logic IC with a push-pull output, operating on a supply voltage range of 1.8V to 5.5V. It features a common mode rejection ratio of 66dB and an input bias current of 100pA. The device is lead-free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a SOIC package, mounted on a surface mount, and packaged in tape and reel with a quantity of 2600 units.
Sign in to ask questions about the Microchip TC1027CEORTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1027CEORTR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 66dB |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 26uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 2mA |
| Output Current per Channel | 2mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Supply Current | 26uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1027CEORTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.