
Dual operational amplifier featuring a 90kHz gain bandwidth product and 0.035V/µs slew rate. This general-purpose op-amp offers a 500µV input offset voltage, 100pA input bias current, and 100dB voltage gain. Operating from 1.8V to 5.5V supply, it consumes 12µA supply current and delivers 4mA output current per channel. Packaged in an 8-pin SOIC surface-mount configuration, this lead-free and RoHS-compliant component operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip TC1029EOA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1029EOA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 90kHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 12uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 4mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.035V/µs |
| Supply Current | 12uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 90kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1029EOA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
