
General Purpose Operational Amplifier IC, featuring a 90kHz Gain Bandwidth Product and 0.035V/µs Slew Rate. This dual-channel amplifier operates from 1.8V to 5.5V supply voltage with a typical 12µA supply current. It offers 70dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio, with an input offset voltage of 500µV and 100pA input bias current. Packaged in an 8-pin SOIC for surface mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Microchip TC1029EOATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1029EOATR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 90kHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 12uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 4mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.035V/µs |
| Supply Current | 12uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 90kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1029EOATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
