
The TC1029EPA is a dual general purpose operational amplifier with a gain bandwidth product of 90kHz. It is packaged in a PDIP package and is suitable for through hole mounting. The op amp operates over a temperature range of -40°C to 85°C and has an input bias current of 50pA. It consumes an operating supply current of 12uA from a 5V supply voltage and can source 4mA of current per channel. The device is RoHS compliant and features a slew rate of 0.035V/µs.
Sign in to ask questions about the Microchip TC1029EPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1029EPA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Gain Bandwidth Product | 90kHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 12uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 4mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.035V/µs |
| Supply Current | 12uA |
| Technology | CMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1029EPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
