
Dual operational amplifier featuring a general-purpose CMOS technology. This surface mount IC offers two independent amplifier circuits within an MSOP package. Key specifications include a 90kHz gain bandwidth product, 100dB voltage gain, and a 0.035V/µs slew rate. Operating from 1.8V to 5.5V, it draws a low 12µA supply current. Performance is further characterized by a 70dB common mode rejection ratio and 80dB power supply rejection ratio.
Sign in to ask questions about the Microchip TC1029EUA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1029EUA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 90kHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 12uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 4mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.035V/µs |
| Supply Current | 12uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 90kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1029EUA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
