The TC1031CEUATR is a single-channel logic IC with a maximum supply current of 6uA and a maximum supply voltage of 5.5V. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount MSOP package. The device has a response time of 6us and is available in tape and reel packaging. It is not RoHS compliant.
Microchip TC1031CEUATR technical specifications.
| Package/Case | MSOP |
| Input Bias Current | 100pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Response Time | 6us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.