The TC1035ECH is an industrial-grade operational amplifier with a 6-pin SOT-23A package. It operates from a 3V supply voltage and has a maximum operating temperature of 85 degrees Celsius. The device features a common-mode reject ratio of 70 and a unity gain bandwidth of 90. It is suitable for use in applications requiring high reliability and stability.
Sign in to ask questions about the Microchip TC1035ECH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1035ECH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Slew Rate-Nom | 0.035 |
| Common-mode Reject Ratio-Nom | 70 |
| Unity Gain BW-Nom | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip TC1035ECH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.