
General purpose operational amplifier (op-amp) with a 90kHz gain bandwidth product and rail-to-rail output. This single-channel, single-circuit CMOS IC features a low operating supply current of 6µA and a wide operating supply voltage range of 1.8V to 5.5V. It offers a high voltage gain of 100dB, a slew rate of 0.035V/µs, and a common mode rejection ratio of 70dB. Packaged in a SOT-23-6 surface mount configuration, this lead-free and RoHS compliant component is ideal for various electronic applications.
Sign in to ask questions about the Microchip TC1035ECHTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1035ECHTR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 90kHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.035V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 90kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1035ECHTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
