Single-channel, general-purpose comparator with a 5mV input offset voltage and 4µs response time. Features push-pull output, 1mA output current, and operates from 1.8V to 5.5V supply voltage. Offers 66dB common mode rejection ratio and 60dB power supply rejection ratio. Packaged in SOT-23-5 for surface mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
Microchip TC1037CECTTR technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 66dB |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 1mA |
| Output Current per Channel | 1mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Supply Current | 8uA |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Compliant |
No datasheet is available for this part.