Single-channel, general-purpose comparator IC featuring a 5mV maximum input offset voltage and a 4µs response time. This surface-mount device operates from 1.8V to 5.5V supply voltage with a low 8µA maximum supply current. It offers a 1mA output current with a push-pull output type, 66dB common mode rejection ratio, and 60dB power supply rejection ratio. Packaged in a SOT-23-6, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Microchip TC1038CECHTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1038CECHTR technical specifications.
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 66dB |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 1mA |
| Output Current per Channel | 1mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Supply Current | 8uA |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1038CECHTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.