
The TC1044SCOA is an inverting DC/DC controller with an adjustable output voltage range of 1.5V to 12V. It operates within a temperature range of 0°C to 70°C and consumes 80mW of power. The device is RoHS compliant and available in a SOIC-8 package, packaged in quantities of 100 in rail/Tube packaging. It has a maximum output current of 20mA and a maximum output power of 470mW.
Sign in to ask questions about the Microchip TC1044SCOA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1044SCOA technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 12V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 180uA |
| Output Current | 20mA |
| Output Power | 470mW |
| Output Type | Adjustable |
| Output Voltage | -12V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 80mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.006596oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1044SCOA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
