
Surface mountable, analog switched capacitor regulator with a charge pump topology. Features a maximum switching frequency of 45kHz and an adjustable output voltage down to -12V. Operates with a minimum supply voltage of 1.5V and a maximum of 12V, delivering up to 20mA output current. This inverting logic function component is RoHS compliant and housed in an 8-pin SOIC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC1044SCOA713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Interface | Analog |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Power | 470mW |
| Output Type | Adjustable |
| Output Voltage | -12V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Consumption | 470mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 45kHz |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1044SCOA713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
