
Inverting charge pump IC for generating negative voltages from 1.5V to 12V. Features a single negative output capable of 20mA at 470mW, with an adjustable or fixed output voltage up to -12V. Operates within a -40°C to 85°C temperature range and supports a maximum input voltage of 12V. Packaged in an 8-pin SOIC surface mount configuration, this RoHS compliant component is supplied on tape and reel.
Microchip TC1044SEOA713 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Negative |
| Output Current | 20mA |
| Output Power | 470mW |
| Output Type | Adjustable, Fixed |
| Output Voltage | -12V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 45kHz |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1044SEOA713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
