
Inverting charge pump IC for generating negative voltages from -1.5V to -12V. Features a maximum input voltage of 12V and a maximum output current of 20mA. Operates across a wide temperature range of -40°C to 85°C. Packaged in an 8-pin PDIP for through-hole mounting. RoHS compliant with a low operating supply current of 180µA.
Microchip TC1044SEPA technical specifications.
| Package/Case | PDIP |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Logic Function | Inverting |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | -1.5V |
| Min Output Voltage | -12V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 180uA |
| Output Configuration | Negative |
| Output Current | 20mA |
| Output Power | 730mW |
| Output Type | Fixed |
| Output Voltage | -1.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Consumption | 80mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Weight | 0.032805oz |
| Width | 6.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
