
The TC1044SIJA is an inverting DC/DC controller with an adjustable output voltage of -12V and a maximum output power of 800mW. It is packaged in a CDIP-8 package and is available in a rail/tube packaging configuration. The device operates over a temperature range of -25°C to 85°C and is RoHS compliant. It has a maximum output current of 20mA and a power consumption of 80mW. The TC1044SIJA is a lead-free device and is suitable for use in through-hole mounting applications.
Sign in to ask questions about the Microchip TC1044SIJA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1044SIJA technical specifications.
| Package/Case | CDIP |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Power | 800mW |
| Output Type | Adjustable |
| Output Voltage | -12V |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Consumption | 80mW |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 6.73mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1044SIJA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
