Sign in to ask questions about the Microchip TC1044SMJA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1044SMJA technical specifications.
| Package/Case | CDIP |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Power | 800mW |
| Output Type | Adjustable |
| Output Voltage | -12V |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Consumption | 80mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Width | 6.73mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip TC1044SMJA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
