Temp Sensor Digital Automotive 3-Pin SOT-23B
Checking distributor stock and pricing after the page loads.
Microchip TC1046AVNBG technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Sensor Gain | 6.25mV/°C |
| Accuracy | ±0.5°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5V |
| Pin Count | 3 |
| Package/Case | SOT-23B |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.