
Analog temperature sensor for relative humidity applications, featuring 2% accuracy. This surface mount component operates within a -40°C to 125°C temperature range, requiring a 2.7V to 4.4V supply voltage. Delivering an analog voltage output, it has a maximum output current of 100uA and an operating supply current of 60uA. Packaged in a 3-pin SOT-23 (TO-236-3) case with dimensions of 3.05mm length, 1.4mm width, and 1.02mm height, this RoHS compliant device is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC1046VNBTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | TO-236-3 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100uA |
| Max Supply Voltage (DC) | 4.4V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 4.4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 60uA |
| Operating Supply Voltage | 3.3V |
| Output Current | 100uA |
| Output Type | Analog, Analog Voltage, Voltage |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Termination | SMD/SMT |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1046VNBTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
