
The TC1047ADM-PICTL is a temperature sensor with an accuracy of 2%. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The device is packaged in bulk and is not radiation hardened. It is not compliant with Reach SVHC regulations, and contains lead, making it non-lead free. The sensor is part of the PICtail series and is available as an evaluation kit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC1047ADM-PICTL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Evaluation Kit | Yes |
| Height | 1.12mm |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sensor Type | Temperature |
| Series | PICtail™ |
| Width | 2.64mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1047ADM-PICTL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
