Temp Sensor Analog Automotive 3-Pin SOT-23 T/R
Microchip TC1047AVNBTR-13KVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| JEDEC Package Code | R-PDSO-G3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.