The TC1047AVNBTR-V01 is a 3-pin temperature sensor with a sensor gain of 10mV/°C and an accuracy of ±0.5°C. It operates over a temperature range of -40°C to 125°C and can be supplied with a voltage between 2.5V and 5.5V. The sensor provides an analog output and is packaged in a SOT-23 package.
Microchip TC1047AVNBTR-V01 technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Sensor Gain | 10mV/°C |
| Accuracy | ±0.5°C |
| Output Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 3 |
| Package/Case | SOT-23 |
| Package Family Name | SOT-23 |
No datasheet is available for this part.