
Analog relative humidity sensor with a 3-pin SOT-23 package for surface mounting. Features a wide operating temperature range from -40°C to 125°C and a supply voltage range of 2.7V to 4.4V. Delivers an analog output voltage with a typical operating supply current of 35uA. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC1047VNBTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1047VNBTR technical specifications.
| Package/Case | SOT-23 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100uA |
| Max Supply Voltage (DC) | 4.4V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 4.4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 35uA |
| Output | ANALOG |
| Output Current | 100uA |
| Output Type | Analog, Analog Voltage |
| Output Voltage | 750mV |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| Termination | SMD/SMT |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1047VNBTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
