3V Fixed Positive LDO Regulator, offering 50mA output current with 0.5% accuracy. Features a low 85mV dropout voltage and a maximum input voltage of 6V. Operates across a wide temperature range of -40°C to 125°C. Packaged in a SOT-23-5 surface mount configuration, supplied on tape and reel. RoHS compliant and lead-free.
Microchip TC1054-3.0VCT713 technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 85mV |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1054-3.0VCT713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
