
The TC1055-1.8VCT713 is a 1.8V low dropout linear regulator with an accuracy of 0.5%. It is available in a SOT-23-5 package and is suitable for surface mount applications. The regulator has a maximum input voltage of 6V and a minimum input voltage of 2.7V. It can operate at temperatures ranging from -40°C to 125°C and has a quiescent current of 50uA. The device is RoHS compliant and is suitable for use in a variety of applications.
Sign in to ask questions about the Microchip TC1055-1.8VCT713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1055-1.8VCT713 technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 180mV |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1055-1.8VCT713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
