
The TC1055-2.6VCT713 is a 2.6V linear voltage regulator with a maximum output current of 100mA and a quiescent current of 50uA. It is available in a SOT-23-5 package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and has a dropout voltage of 180mV. It is suitable for use in applications where a low dropout voltage and low quiescent current are required.
Microchip TC1055-2.6VCT713 technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 180mV |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.