
The TC1055-3.6VCT713 is a 3.6V fixed linear voltage regulator with an output current of 100mA. It operates within a temperature range of -40°C to 125°C and is packaged in a SOT-23-5 case. The regulator is lead-free and RoHS compliant, making it suitable for surface mount applications. With a dropout voltage of 180mV, it provides a stable output voltage with minimal power loss.
Sign in to ask questions about the Microchip TC1055-3.6VCT713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1055-3.6VCT713 technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 180mV |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1055-3.6VCT713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
