
The TC105503ECTTR is a DC/DC controller from Microchip with a 100% duty cycle and a maximum frequency of 345kHz. It operates within a temperature range of -40°C to 85°C and is supplied with a 10V voltage. The device features a single output with a maximum current of 100mA and a fixed output voltage of 5V. It is available in a tape and reel packaging with 3000 units per reel and is RoHS compliant.
Sign in to ask questions about the Microchip TC105503ECTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC105503ECTTR technical specifications.
| Duty Cycle | 100% |
| Max Frequency | 345kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Current | 100mA |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC105503ECTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.