The TC1066MQRTRG is a digital temperature sensor from Microchip, featuring a ±1°C accuracy and an operating temperature range of -55°C to 125°C. It has a 16-pin QSOP N package and a serial 2-wire interface. The sensor is suitable for applications requiring precise temperature measurements, and it can operate with a supply voltage of 3 to 5.5V.
Checking distributor stock and pricing after the page loads.
| Interface Type | Serial (2-Wire) |
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±1°C |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 16 |
| Package/Case | QSOP N |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |