
The TC1072-1.8VCH713 is a 1.8V linear voltage regulator with an output current of 50mA and a dropout voltage of 85mV. It is available in a SOT-23-6 package and is suitable for surface mount applications. The regulator operates over a temperature range of -40°C to 125°C and is RoHS compliant. It has a quiescent current of 50uA and is accurate to 0.5%.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.5% |
| Package/Case | SOT-23-6 |
| Dropout Voltage | 85mV |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |