The TC1073-2.7VCH713 is a 2.7V linear voltage regulator with an accuracy of 0.5%. It is available in a SOT-23-6 package and is suitable for surface mount applications. The regulator has a maximum output current of 100mA and a quiescent current of 50uA. It operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.5% |
| Package/Case | SOT-23-6 |
| Dropout Voltage | 180mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
