The TC1073-2.85VCH713 is a 2.85V fixed output linear voltage regulator with an output current of 100mA. It operates from a minimum input voltage of 2.7V and a maximum input voltage of 6V. The device is packaged in a SOT-23-6 plastic package and is surface mountable. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The regulator is RoHS compliant and lead free.
Microchip TC1073-2.85VCH713 technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-23-6 |
| Dropout Voltage | 180mV |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1073-2.85VCH713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
