
The TC1073-3.0VCH713 is a single-output linear voltage regulator with an output voltage of 3V and a maximum output current of 100mA. It is packaged in a SOT-23-6 package and is suitable for surface mount applications. The device has a dropout voltage of 180mV and a quiescent current of 50uA. It operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Microchip TC1073-3.0VCH713 technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-23-6 |
| Dropout Voltage | 180mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1073-3.0VCH713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
