This single output DC/DC controller is designed for applications requiring a 3V output voltage with a maximum current of 300mA. It operates from an input voltage of 10V and has a maximum operating temperature of 85°C. The device is packaged in a SOT-23A package and is suitable for surface mount applications. The controller is RoHS compliant and has a duty cycle of 92% with a maximum frequency of 115kHz.
Sign in to ask questions about the Microchip TC110301ECTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC110301ECTTR technical specifications.
| Duty Cycle | 92% |
| Max Frequency | 115kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Current | 300mA |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC110301ECTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.