This DC/DC controller operates within a temperature range of -40°C to 85°C and is RoHS compliant. It has a maximum operating frequency of 345kHz and a maximum output current of 300mA. The device is available in a package quantity of 3000 units, packaged on a tape and reel. It is designed for surface mount applications and has a duty cycle of 92%. The operating supply voltage is 10V, and the output voltage is 3V.
Microchip TC110303ECTTR technical specifications.
| Duty Cycle | 92% |
| Max Frequency | 345kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Current | 300mA |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.