The TC110333ECTTR is a DC/DC controller from Microchip with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is RoHS compliant. The device operates at a supply voltage of 10V and provides a single output voltage of 3.3V with a maximum output current of 300mA. The TC110333ECTTR has a maximum frequency of 345kHz and a duty cycle of 92%.
Microchip TC110333ECTTR technical specifications.
| Duty Cycle | 92% |
| Max Frequency | 345kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Current | 300mA |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
