
The TC110501ECTTR is a DC/DC controller from Microchip, packaged in a SOT-23-5 surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 300mA. The device is designed for boost topology applications and is RoHS compliant. It can handle a maximum duty cycle of 92% and has a maximum operating supply voltage of 10V.
Sign in to ask questions about the Microchip TC110501ECTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC110501ECTTR technical specifications.
| Package/Case | SOT-23-5 |
| Clock Sync | No |
| Max Duty Cycle | 92% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC110501ECTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
