
The TC110503ECTTR is a single-phase boost DC/DC controller from Microchip. It operates from a 10V supply and regulates an output voltage of 5V with a maximum output current of 300mA. The device is packaged in a SOT-23-5 package and is suitable for surface mount applications. The TC110503ECTTR has a maximum operating temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip TC110503ECTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC110503ECTTR technical specifications.
| Package/Case | SOT-23-5 |
| Clock Sync | No |
| Max Duty Cycle | 92% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC110503ECTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
