
Surface mount DC/DC controller and regulator featuring a 200kHz maximum switching frequency. This inverting charge pump topology offers a single adjustable output with a maximum output current of 100mA and a maximum output voltage of -5.5V. Operating within a supply voltage range of 2.4V to 5.5V, it supports a maximum input voltage of 5.5V and is housed in a lead-free SOIC package.
Microchip TC1121COA technical specifications.
| Package/Case | SOIC |
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Power | 470mW |
| Output Type | Adjustable |
| Output Voltage | -5.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 200kHz |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Charge Pump |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1121COA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
