
Microchip TC1121COA713 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Power | 470mW |
| Output Type | Adjustable |
| Output Voltage | -5.5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 200kHz |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1121COA713 to view detailed technical specifications.
No datasheet is available for this part.
